
LINEAR TECHNOLOGY - LT6600CS8-15#PBF - DIFFERENTIAL AMPLIFIER, 15MHZ, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6600CS8-15#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600CS8-15#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 38mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 38mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CS8-15#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
