
Analog Devices LT6600CS8-15#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CS8-15#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
