
Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8
Checking distributor stock and pricing after the page loads.
Analog Devices LT6600CS8-20 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 46mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
