
Analog Devices LT6600CS8-20#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 46mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CS8-20#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
