
The LT6600CS8-5#PBF is a single differential amplifier with a nominal gain bandwidth product of 5MHz. It operates from a dual supply voltage of 5V and has an input bias current of 30uA. The amplifier is packaged in a lead-free SOIC package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT6600CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600CS8-5#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.498mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
