
The LT6600CS8-5#TRPBF is a single-channel differential amplifier with a nominal gain bandwidth product of 5MHz. It operates over a supply voltage range of 2.7V to 11V and has an operating supply current of 30mA. The amplifier is packaged in a lead-free SOIC package and is RoHS compliant. It has an input bias current of 30uA and an input offset voltage of 5mV. The LT6600CS8-5#TRPBF is suitable for use in applications where a high degree of accuracy and stability are required, such as in audio and medical equipment.
Analog Devices LT6600CS8-5#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
