
The LT6600IDF-10#PBF is a differential active low pass filter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN EP package. The device requires a dual supply voltage between 1.35V and 5.5V and has an operating supply current of 36mA. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LT6600IDF-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IDF-10#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN EP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 36mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IDF-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
