
IC OPAMP DIFFERENTIAL 12DFN
Sign in to ask questions about the Analog Devices LT6600IDF-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IDF-10#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IDF-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
