
The LT6600IDF-2.5#TRPBF is a differential amplifier with a maximum operating temperature of 85°C and a package type of DFN. It operates on a dual supply voltage range of 1.35V to 5.5V and has an input bias current of 15uA. The amplifier has a maximum supply voltage of 11V and a minimum supply voltage of 2.7V. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT6600IDF-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IDF-2.5#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IDF-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
