
Differential amplifier IC featuring a 10MHz bandwidth and a single amplifier channel. Operates with dual supply voltages from 1.35V to 5.5V, or single supply from 2.7V to 11V. Offers a nominal gain bandwidth product of 10MHz and a low input bias current of 40µA. Packaged in an 8-pin SOIC, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6600IS8-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IS8-10#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IS8-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
