
Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8
Analog Devices LT6600IS8-15 technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.