LT6600-15 - Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter
Analog Devices LT6600IS8-15#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC N |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 38mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.