
The LT6600IS8-15#TRPBF is a single differential amplifier from Analog Devices with a nominal gain bandwidth product of 15MHz. It operates between 2.7V and 11V with a maximum supply current of 38mA. The device is packaged in a SOIC package and is available in quantities of 2500. The operating temperature range is from -40°C to 85°C. The LT6600IS8-15#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6600IS8-15#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IS8-15#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IS8-15#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
