The LT6600IS8-2.5 is a single differential op amp with a nominal gain bandwidth product of 2.5MHz. It operates over a dual supply voltage range of 1.35V to 5.5V and has an input bias current of 15uA. The device is available in a 8-pin SOIC package and is not RoHS compliant. The op amp has a maximum operating temperature range of -40°C to 85°C and an operating supply current of 28mA.
Analog Devices LT6600IS8-2.5 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
