
The LT6600IS8-20 is a differential operational amplifier with a nominal gain bandwidth product of 20MHz. It operates on a dual supply voltage range of 1.35V to 5.5V and has an input bias current of 50uA. The device is packaged in a SOIC N package and is not RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and an operating supply current of 46mA.
Sign in to ask questions about the Analog Devices LT6600IS8-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IS8-20 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 46mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT6600IS8-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
