
Single channel, 4th order active low pass filter with a 20MHz bandwidth. Features differential amplifier type and operates with a dual supply voltage range of 1.35V to 5.5V, or a single supply from 2.7V to 11V. Housed in an 8-pin SOIC package, this component offers a nominal gain bandwidth product of 20MHz and an operating supply current of 46mA. Suitable for operation across a wide temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6600IS8-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IS8-20#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 46mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IS8-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
