The LT6600IS8-20#TR is a single differential amplifier with a nominal gain bandwidth product of 20MHz. It has an input bias current of 50uA and an input offset voltage of 5mV. The amplifier operates over a temperature range of -40°C to 85°C and is available in a 2500-unit package quantity in SOIC packaging. Note that this device contains lead and is not RoHS compliant.
Analog Devices LT6600IS8-20#TR technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 46mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.