
The LT6600IS8-5#TRPBF is a single differential amplifier from Analog Devices with a nominal gain bandwidth product of 5MHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 30uA. The device is RoHS compliant and available in a lead-free package. It draws an operating supply current of 30mA and has a maximum supply voltage of 11V, with a minimum supply voltage of 2.7V.
Sign in to ask questions about the Analog Devices LT6600IS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600IS8-5#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
