The LT6604CUFF-10#TRPBF is a dual differential amplifier from Analog Devices. It features a QFN EP package and operates over a temperature range of 0°C to 70°C. Each amplifier circuit has an input bias current of 40uA and an input offset voltage of 8mV. The device consumes 36mA of operating supply current and is available in tape and reel packaging with 2500 units per package. The LT6604CUFF-10#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6604CUFF-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6604CUFF-10#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6604CUFF-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.