
IC OPAMP DIFFERENTIAL 34QFN
Sign in to ask questions about the Analog Devices LT6604CUFF-15#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6604CUFF-15#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 15MHz |
| Package/Case | QFN EP |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Circuits | 2 |
| Operating Supply Current | 38mA |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6604CUFF-15#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
