The LT6604CUFF-15#TRPBF is a dual differential amplifier with a package type of QFN EP and a surface mount configuration. It has an input bias current of 35uA and an input offset voltage of 10mV. The device operates within a temperature range of 0 to 70°C and consumes an operating supply current of 38mA. The LT6604CUFF-15#TRPBF is available in a tape and reel packaging with 2500 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT6604CUFF-15#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6604CUFF-15#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6604CUFF-15#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
