IC OPAMP DIFFERENTIAL 34QFN
Analog Devices LT6604CUFF-2.5#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.