The LT6604CUFF-5#TRPBF is a dual differential amplifier from Analog Devices. It features a QFN EP package and is designed for surface mount applications. The device has an input bias current of 30uA and an input offset voltage of 8mV. It operates within a temperature range of 0 to 70°C and consumes an operating supply current of 30mA. The LT6604CUFF-5#TRPBF is RoHS compliant and is available in tape and reel packaging with 2500 units per package.
Analog Devices LT6604CUFF-5#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.