
The LT6604IUFF-10#PBF is a dual differential amplifier from Analog Devices with a bandwidth of 10MHz. It features an input bias current of 40uA and an input offset voltage of 8mV. The device is packaged in a QFN EP package and is suitable for surface mount applications. The LT6604IUFF-10#PBF operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6604IUFF-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6604IUFF-10#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 10MHz |
| Package/Case | QFN EP |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 36mA |
| Number of Circuits | 2 |
| Operating Supply Current | 36mA |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6604IUFF-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
