The LT6604IUFF-10#TRPBF is a dual differential amplifier from Analog Devices with a package type of QFN EP and surface mount configuration. It operates over a temperature range of -40°C to 85°C and has an input bias current of 40uA. The device has an input offset voltage of 8mV and an operating supply current of 36mA. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT6604IUFF-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6604IUFF-10#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6604IUFF-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.