
Active Filter Dual Low Pass 4th Order 15MHz 34-Pin QFN EP Tube
Sign in to ask questions about the Analog Devices LT6604IUFF-15#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6604IUFF-15#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 15MHz |
| Package/Case | QFN EP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Circuits | 2 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6604IUFF-15#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
