
The LT6604IUFF-2.5#TRPBF is a dual differential amplifier from Analog Devices. It features a QFN EP package and operates over a temperature range of -40°C to 85°C. The device has an input bias current of 15uA and an input offset voltage of 5mV. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Analog Devices LT6604IUFF-2.5#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.