
IC VREF SERIES 0.4V TSOT23-5
Sign in to ask questions about the Analog Devices LT6650CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6650CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Output Current | 200uA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.75% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6650CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
