LT6650 - Micropower, 400mV Reference with Rail-to-Rail Buffer Amplifier in SOT-23
Analog Devices LT6650HS5#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.