LT6650 - Micropower, 400mV Reference with Rail-to-Rail Buffer Amplifier in SOT-23
Analog Devices LT6650HS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Current | 200uA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1.5% |
| RoHS | Not Compliant |
No datasheet is available for this part.