
OP Amp Single GP R-R O/P 18V 5-Pin TSOT-23
Analog Devices LT6650IS5#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
