The LT6650IS5#TR is a series voltage reference from Analog Devices, featuring a 400mV output voltage and 1% tolerance. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 12uA. The device is available in a SOT-23-5 package and is packaged in tape and reel quantities of 2500. Note that this device contains lead and is not RoHS compliant.
Analog Devices LT6650IS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Current | 200uA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.