
The LT6650IS5#TRPBF is a low dropout voltage reference from Analog Devices with a nominal output voltage of 400mV and a tolerance of 1%. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 12uA. The device is available in a SOT-23-5 package and is lead free. It is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Analog Devices LT6650IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6650IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Current | 200uA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6650IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
