
2.5V Series Voltage Reference IC, offering 0.05% initial tolerance and a stable 10mA maximum output current. This surface-mount component features a compact SOT-23-6 package with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). Operating across a wide temperature range of -40°C to 125°C, it consumes a quiescent current of 350µA. Packaged on tape and reel, this RoHS compliant integrated circuit is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT6654AHS6-2.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6654AHS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-2.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
