
2.5V fixed output voltage reference IC, series type, with 0.05% tolerance. Features a 3V to 36V supply voltage range and 10mA output current capability. Packaged in a 1mm high SOT-23-6 surface mount case, operating from -40°C to 125°C. Nominal supply current is 350µA, with operating current at 600µA. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6654AHS6-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6654AHS6-2.5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
