
5V fixed output voltage reference IC, series type, with 0.05% tolerance. Surface mount SOT-23-6 package, operating from -40°C to 125°C. Features 600µA operating supply current and 10mA output current. Available in tape and reel packaging, RoHS compliant.
Analog Devices LT6654AHS6-5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.
