
Precision voltage reference IC offering a fixed 5V output with 0.05% tolerance. Features high output drive capability up to 10mA and low noise operation. Designed for wide supply voltage ranges, this series reference operates from -55°C to 125°C. Packaged in a SOT-23-6 surface mount configuration, it is lead-free and RoHS compliant.
Analog Devices LT6654AMPS6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.
