
2.5V fixed output voltage reference IC, featuring 0.1% tolerance and a series reference type. Designed for surface mount applications in a SOT-23-6 package, this component operates from -40°C to 125°C with a typical supply current of 600µA and an output current capability of 10mA. The device is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT6654BHS6-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6654BHS6-2.5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BHS6-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
