SC-Refs/Series, Cut Tape High Voltage, High Current Voltage Reference 78T4202
Analog Devices LT6654BHS6-4.096#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.596V |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.