
Precision voltage reference IC offering a stable 4.096V output with a tight 0.1% tolerance. This series voltage reference features a single channel and a maximum output current of 10mA, operating with a quiescent current of 350uA. Designed for surface mount applications, it is housed in a compact SOT-23-6 package and operates across a wide temperature range from -40°C to 125°C. This component is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT6654BHS6-4.096#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6654BHS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BHS6-4.096#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
