
Voltage reference 5 V SOT-23-6, LT6654BHS6-5#PBF, Linear Technology
Analog Devices LT6654BHS6-5#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BHS6-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
