
5V fixed output voltage reference IC, series type, with 0.1% tolerance. Features a TSOT package for surface mount applications, operating from -40°C to 125°C. Delivers 10mA output current with a typical operating supply current of 600µA. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT6654BHS6-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6654BHS6-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BHS6-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
