
Precision voltage reference IC, 1.25V fixed output, offering 0.05% initial tolerance. Features low operating supply current of 1.5µA and quiescent current of 1µA, with a maximum output current of 5mA. Packaged in a compact SOT-23-6 surface mount configuration, operating from 0°C to 70°C. This RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT6656ACS6-1.25#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656ACS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656ACS6-1.25#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
