The LT6656ACS6-2.048#TRMPBF is a surface mount voltage reference from Analog Devices, packaged in a SOT-23-6 case. It operates over a temperature range of 0°C to 70°C and provides a fixed output voltage of 2.048V. The device has a maximum operating supply current of 1.5uA and can source up to 5mA of output current. The LT6656ACS6-2.048#TRMPBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT6656ACS6-2.048#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656ACS6-2.048#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.548V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656ACS6-2.048#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.