
Precision 2.5V voltage reference IC with 0.05% initial accuracy. Features 150ppm/mA load regulation and 25ppm/V line regulation, operating up to 20V input. Housed in a 6-pin TSOT-23 thin small outline transistor package for surface mounting. This series topology reference offers a maximum temperature coefficient of 10ppm/°C.
Sign in to ask questions about the Analog Devices LT6656ACS6-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656ACS6-2.5#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.05% |
| Load Regulation | 150ppm/mA |
| Line Regulation | 25ppm/V |
| Maximum Input Voltage | 20V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Temperature Coefficient | 10ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT6656ACS6-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.