Sc-Refs/Series Cut Tape 1Ua Precision Sot-23 Reference 10Ppm, 0.05%
Analog Devices LT6656ACS6-3#PBF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.