
The LT6656ACS6-3.3#TRPBF is a 3.3V voltage reference from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of 0°C to 70°C and has a typical operating supply current of 1.5uA. The device is RoHS compliant and available in quantities of 2500 per tape and reel. It is a fixed output voltage reference with a tolerance of 0.05%.
Sign in to ask questions about the Analog Devices LT6656ACS6-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656ACS6-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656ACS6-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.