
The LT6656ACS6-4.096#PBF is a voltage reference from Analog Devices, packaged in a TSOT surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum output voltage of 4.096V with a tolerance of 0.05%. The device is RoHS compliant and has a supply current of 850nA.
Sign in to ask questions about the Analog Devices LT6656ACS6-4.096#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656ACS6-4.096#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656ACS6-4.096#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
