
The LT6656ACS6-4.096#TRMPBF is a 4.096V voltage reference with a maximum input voltage of 18V and a minimum input voltage of 4.596V. It operates within a temperature range of 0°C to 70°C and has a quiescent current of 1uA. The device is RoHS compliant and available in a SOT-23-6 package, mounted via surface mount. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Analog Devices LT6656ACS6-4.096#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656ACS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.596V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656ACS6-4.096#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
