
Precision 2.5V series voltage reference IC, surface mountable in a DFN package. Features a 0.1% tolerance and 2.5V output voltage. Operates with a wide supply voltage range from 3V to 18V, consuming a nominal supply current of 850nA. Supports an output current of 5mA and operates across a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LT6656AIDC-2.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656AIDC-2.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 800um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 850nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-2.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
